Bivar3.3 V Green LED PLCC 2 SMD, SMP2-SPGC
- RS Stock No.:
- 713-4945
- Mfr. Part No.:
- SMP2-SPGC
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4945
- Mfr. Part No.:
- SMP2-SPGC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 570 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 2.8 x 2mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 570 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 2.8 x 2mm | ||
