Bivar2.4 V Red LED Super Flux Through Hole, Orca R R50RED-V-3045

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-4872
Mfr. Part No.:
R50RED-V-3045
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

5 cd

Number of Pins

4

Viewing Angle

30 °, 45 °

Lens Shape

Oval

Dominant Wavelength

635 nm

Series

Orca R

Lens Colour

Clear

Dimensions

7.6 x 7.6mm