Nichia3.2 V White LED 3mm Through Hole, NSPW310DS

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.03

(exc. VAT)

£2.44

(inc. VAT)

RS Stock No.:
713-3933
Mfr. Part No.:
NSPW310DS
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

6.2 cd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Lens Colour

Clear

Dimensions

3 x 5.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy