Cree LED3.1 V White LED SMD, XLamp MC-E MCEEZW-A1-0000-0000J030F

Subtotal (1 unit)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2.89

*price indicative

Packaging Options:
RS Stock No.:
711-8094
Mfr. Part No.:
MCEEZW-A1-0000-0000J030F
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

3.1 V

Radiant Flux

9500mW

Number of Pins

8

Viewing Angle

110 °

Luminous Flux

320 lm

Lens Shape

Dome

Colour Temperature

3000K

Lens Colour

Clear

Dimensions

7 x 7.5 x 4.48mm

Series

XLamp MC-E