Vishay2.9 V Yellow LED PLCC 2 SMD, VLMA3100-GS08
- RS Stock No.:
- 710-4828
- Mfr. Part No.:
- VLMA3100-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-4828
- Mfr. Part No.:
- VLMA3100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 2.5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 594 nm | |
| Dimensions | 3 x 2.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 2.5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 594 nm | ||
Dimensions 3 x 2.8mm | ||
Lens Colour Clear | ||
