Vishay2.67 V Yellow LED TELUX Through Hole, TELUX TLWY7600
- RS Stock No.:
- 708-5203
- Mfr. Part No.:
- TLWY7600
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5203
- Mfr. Part No.:
- TLWY7600
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Package Type | TELUX | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.67 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Luminous Flux | 1.4 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 592 nm | |
| Series | TELUX | |
| Lens Colour | Clear | |
| Dimensions | 7.62 x 7.62mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Package Type TELUX | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.67 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Luminous Flux 1.4 lm | ||
Lens Shape Round | ||
Dominant Wavelength 592 nm | ||
Series TELUX | ||
Lens Colour Clear | ||
Dimensions 7.62 x 7.62mm | ||
