Osram Opto3.4 V Blue LED PLCC 4 SMD, Power TOPLED LB E67C-R1S2-35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-0621
Mfr. Part No.:
LB E67C-R1S2-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

280 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

600 mlm

Lens Shape

Round

Dominant Wavelength

470 nm

Lens Colour

Clear

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

COO (Country of Origin):
MY