Osram Opto2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA E6SF-BBCB-24-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-0599
Mfr. Part No.:
LA E6SF-BBCB-24-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

4.5 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

10110 mlm

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

3.4 x 3 x 2.1mm

Lens Colour

Clear

Series

Power TOPLED

COO (Country of Origin):
CN