ROHM2.2 V Yellow-Green LED 1608 (0603) SMD, SML-D12M8WT86
- RS Stock No.:
- 700-8023
- Mfr. Part No.:
- SML-D12M8WT86
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 75)
£7.95
(exc. VAT)
£9.54
(inc. VAT)
- RS Stock No.:
- 700-8023
- Mfr. Part No.:
- SML-D12M8WT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 25 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 nm | |
| Dimensions | 1.6 x 0.8 x 0.55mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 25 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 nm | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
Lens Colour Clear | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
