ROHM2.2 V Green LED 3020 (1208) SMD, SML-010PTT86
- RS Stock No.:
- 700-7840
- Mfr. Part No.:
- SML-010PTT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-7840
- Mfr. Part No.:
- SML-010PTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 6.3 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 555 nm | |
| Dimensions | 3 x 2 x 1.3mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 6.3 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 555 nm | ||
Dimensions 3 x 2 x 1.3mm | ||
Lens Colour Clear | ||
