ROHM2.2 V Green LED 1608 (0603) SMD, SML-310MTT86
- RS Stock No.:
- 700-7828
- Mfr. Part No.:
- SML-310MTT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 700-7828
- Mfr. Part No.:
- SML-310MTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
