ROHM2.2 V Yellow-Green LED 3020 (1208) SMD, SML-01 SML-010MTT86

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-7821
Mfr. Part No.:
SML-010MTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow-Green

Package Type

3020 (1208)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

25 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Dimensions

3 x 2 x 1.3mm

Lens Colour

Clear

Series

SML-01

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy