Stanley Electric2.5 V Green LED 3216 (1206) SMD, VYBG1105W-TR
- RS Stock No.:
- 700-2214
- Mfr. Part No.:
- VYBG1105W-TR
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2214
- Mfr. Part No.:
- VYBG1105W-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 150 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Luminous Flux | 55 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 562 nm | |
| Dimensions | 3.2 x 1.6 x 1.85mm | |
| Lens Colour | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 150 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Luminous Flux 55 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 562 nm | ||
Dimensions 3.2 x 1.6 x 1.85mm | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
