Stanley Electric2.4 V Red LED 3216 (1206) SMD, VFR1105W-TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2195
Mfr. Part No.:
VFR1105W-TR
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

Red

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

1.2 cd

Number of Pins

2

Viewing Angle

40 °

Luminous Flux

450 mlm

Lens Shape

Round

Dominant Wavelength

626 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 1.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy