Stanley Electric3.9 V Green LED 1608 (0603) SMD, UG1111C-TR
- RS Stock No.:
- 700-2167
- Mfr. Part No.:
- UG1111C-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 700-2167
- Mfr. Part No.:
- UG1111C-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Luminous Intensity | 160 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 (Horizontal) °, 165 (Vertical) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 530 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Luminous Intensity 160 mcd | ||
Number of Pins 2 | ||
Viewing Angle 150 (Horizontal) °, 165 (Vertical) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 530 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
