Stanley Electric3.9 V Blue LED 2012 (0805) SMD, 1112H UB1112H-TR
- RS Stock No.:
- 700-2160
- Mfr. Part No.:
- UB1112H-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 700-2160
- Mfr. Part No.:
- UB1112H-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Blue | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Luminous Intensity | 34 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 2 x 1.25mm | |
| Series | 1112H | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Blue | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Luminous Intensity 34 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Dimensions 2 x 1.25mm | ||
Series 1112H | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
