Stanley Electric4.4 V White LED CLCC SMD, SCW1653US-50
- RS Stock No.:
- 700-2145
- Mfr. Part No.:
- SCW1653US-50
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2145
- Mfr. Part No.:
- SCW1653US-50
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Package Type | CLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 6 | |
| Forward Voltage | 4.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 70 lm | |
| Lens Shape | Round | |
| Dimensions | 5 x 5mm | |
| Colour Temperature | 5000K | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Package Type CLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 6 | ||
Forward Voltage 4.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 70 lm | ||
Lens Shape Round | ||
Dimensions 5 x 5mm | ||
Colour Temperature 5000K | ||
- COO (Country of Origin):
- JP
