Stanley Electric2.4 V Orange LED 2012 (0805) SMD, 1112H FA1112H-TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2062
Mfr. Part No.:
FA1112H-TR
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

Orange

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

65 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Dimensions

2 x 1.25 x 0.8mm

Series

1112H

Lens Colour

Clear

COO (Country of Origin):
JP