ROHM 2 V Red LED 0603 Surface SML-511UW T86
- RS Stock No.:
- 694-2767
- Mfr. Part No.:
- SML-511UW T86
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-2767
- Mfr. Part No.:
- SML-511UW T86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1608 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0603 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1608 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-51 Series LEDs
The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
- ROHM 2.1 V Red LED 0603 Surface SML SML-E12UWT86
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.2 V Green, Yellow LED 0603 Surface SML SML-E12M8WT86
- ROHM 2.2 V Yellow LED 0603 Surface SML-D12x1 SML-D12Y1WT86
- ROHM 1.9 V LED 0603 Surface SML SML-D22MUWT86
