Lite-On2.4 V, 3.8 V RGB LED 3010 SMD, LTST-S32F1KT
- RS Stock No.:
- 692-1357
- Mfr. Part No.:
- LTST-S32F1KT
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 692-1357
- Mfr. Part No.:
- LTST-S32F1KT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | RGB | |
| Package Type | 3010 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V, 3.8 V | |
| Luminous Intensity | 280 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 / 525 / 605 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 1mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours RGB | ||
Package Type 3010 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V, 3.8 V | ||
Luminous Intensity 280 mcd | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 / 525 / 605 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 1mm | ||
