Lite-On2.6 V Green & Yellow LED 3125 (1210) SMD, LTST-C155GYKT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
692-1271
Mfr. Part No.:
LTST-C155GYKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Green, Yellow

Package Type

3125 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.6 V

Luminous Intensity

6 mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

569 / 588 nm

Dimensions

3.2 x 2.7mm

Lens Colour

Clear

COO (Country of Origin):
CN