Lite-On3.6 V Green LED 3020 (1208) Side View SMD, LTST-S321TGKT
- RS Stock No.:
- 692-1262
- Mfr. Part No.:
- LTST-S321TGKT
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 692-1262
- Mfr. Part No.:
- LTST-S321TGKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Green | |
| Package Type | 3020 (1208) Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 3 x 1 x 2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Green | ||
Package Type 3020 (1208) Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Dominant Wavelength 525 nm | ||
Dimensions 3 x 1 x 2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
