Lite-On2.6 V Red LED 3016 (1206) SMD, LTST-C230EKT

Bulk discount available

Subtotal (1 pack of 50 units)*

£8.90

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200£0.178£8.90
250 - 450£0.084£4.20
500 - 1200£0.082£4.10
1250 - 2450£0.061£3.05
2500 +£0.057£2.85

*price indicative

Packaging Options:
RS Stock No.:
692-1098
Mfr. Part No.:
LTST-C230EKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

3 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

621 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6mm