Lite-On3.8 V Green LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150TGKT
- RS Stock No.:
- 692-0880
- Mfr. Part No.:
- LTST-C150TGKT
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-0880
- Mfr. Part No.:
- LTST-C150TGKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 530 nm | |
| Lens Colour | Clear | |
| Series | CHIPLED 1206 | |
| Dimensions | 3.2 x 1.6mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 530 nm | ||
Lens Colour Clear | ||
Series CHIPLED 1206 | ||
Dimensions 3.2 x 1.6mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
