Broadcom2.2 V Orange LED PLCC 2 SMD, HSMD-A100-J00J1
- RS Stock No.:
- 691-0518
- Mfr. Part No.:
- HSMD-A100-J00J1
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-0518
- Mfr. Part No.:
- HSMD-A100-J00J1
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 15 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 602 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 15 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 602 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
