Broadcom2.2 V Red LED PLCC 4 SMD, HSMC-A431-X90M1
- RS Stock No.:
- 691-0495
- Mfr. Part No.:
- HSMC-A431-X90M1
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 691-0495
- Mfr. Part No.:
- HSMC-A431-X90M1
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 4 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 4 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
