Broadcom3.4 V Blue LED 3210 (1204) SMD, HSMR-C110

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
691-0436
Mfr. Part No.:
HSMR-C110
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Blue

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

60 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Dome

Dominant Wavelength

473 nm

Lens Colour

Clear

Dimensions

3.2 x 1 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy