Broadcom3.2 V Blue LED DPAK SMD, Moonstone ASMT-MB00-NDF00

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
691-0293
Mfr. Part No.:
ASMT-MB00-NDF00
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Blue

Package Type

DPAK

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

15 lm

Lens Shape

Round

Dominant Wavelength

460 nm

Lens Colour

Clear

Dimensions

8.5 x 8.5 x 3.3mm

Series

Moonstone

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy