Osram Opto2.5 V Yellow LED SMD, Mini TOPLED LY M67F-T2V2-36
- RS Stock No.:
- 688-9616
- Mfr. Part No.:
- LY M67F-T2V2-36
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-9616
- Mfr. Part No.:
- LY M67F-T2V2-36
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2.4 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2.4 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5mm | ||
