Perkin Elmer2.3 V, 3.5 V, 3.9 V RGBW LED OSTAR Screw Mount, E001939
- RS Stock No.:
- 675-5737
- Mfr. Part No.:
- E001939
- Brand:
- Perkin Elmer
Stock information currently inaccessible
- RS Stock No.:
- 675-5737
- Mfr. Part No.:
- E001939
- Brand:
- Perkin Elmer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perkin Elmer | |
| LED Colours | Blue, Green, Red, White | |
| Package Type | OSTAR | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.3 V, 3.5 V, 3.9 V | |
| Number of Pins | 8 | |
| Luminous Flux | 16, 50, 80, 90 lm | |
| Lens Shape | Round | |
| Dimensions | 14 x 22mm | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Perkin Elmer | ||
LED Colours Blue, Green, Red, White | ||
Package Type OSTAR | ||
Mounting Type Screw Mount | ||
Number of LEDs 4 | ||
Forward Voltage 2.3 V, 3.5 V, 3.9 V | ||
Number of Pins 8 | ||
Luminous Flux 16, 50, 80, 90 lm | ||
Lens Shape Round | ||
Dimensions 14 x 22mm | ||
Colour Temperature 6500K | ||
