Perkin Elmer3.5 V White LED OSTAR Screw Mount, E001741
- RS Stock No.:
- 675-5728
- Mfr. Part No.:
- E001741
- Brand:
- Perkin Elmer
Stock information currently inaccessible
- RS Stock No.:
- 675-5728
- Mfr. Part No.:
- E001741
- Brand:
- Perkin Elmer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perkin Elmer | |
| LED Colours | White | |
| Package Type | OSTAR | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 8 | |
| Luminous Flux | 360 lm | |
| Lens Shape | Round | |
| Dimensions | 14 x 22mm | |
| Colour Temperature | 5700K | |
| Select all | ||
|---|---|---|
Brand Perkin Elmer | ||
LED Colours White | ||
Package Type OSTAR | ||
Mounting Type Screw Mount | ||
Number of LEDs 4 | ||
Forward Voltage 3.5 V | ||
Number of Pins 8 | ||
Luminous Flux 360 lm | ||
Lens Shape Round | ||
Dimensions 14 x 22mm | ||
Colour Temperature 5700K | ||
