Ledman3.5 V White LED SMD, LPS192ERWR1-TC0
- RS Stock No.:
- 668-6925
- Mfr. Part No.:
- LPS192ERWR1-TC0
- Brand:
- Ledman
Stock information currently inaccessible
- RS Stock No.:
- 668-6925
- Mfr. Part No.:
- LPS192ERWR1-TC0
- Brand:
- Ledman
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledman | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 70 lm | |
| Lens Shape | Round | |
| Dimensions | 8 x 20mm | |
| Select all | ||
|---|---|---|
Brand Ledman | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 70 lm | ||
Lens Shape Round | ||
Dimensions 8 x 20mm | ||