Ledman3.6 V White LED Through Hole, LL1502HCWW1-CO1
- RS Stock No.:
- 668-6483
- Mfr. Part No.:
- LL1502HCWW1-CO1
- Brand:
- Ledman
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.226 | £2.26 |
| 20 - 40 | £0.207 | £2.07 |
| 50 - 90 | £0.191 | £1.91 |
| 100 - 190 | £0.178 | £1.78 |
| 200 + | £0.166 | £1.66 |
*price indicative
- RS Stock No.:
- 668-6483
- Mfr. Part No.:
- LL1502HCWW1-CO1
- Brand:
- Ledman
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledman | |
| LED Colours | White | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 1600 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dimensions | 5mm | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Ledman | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 1600 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dimensions 5mm | ||
Colour Temperature 6500K | ||