Seoul Semiconductor2.1 V, 3.2 V RGB LED PLCC 6 SMD, SFT722N-S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-5849
Mfr. Part No.:
SFT722N-S
Brand:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

200 mcd, 700 mcd, 1200 mcd

Number of Pins

6

Viewing Angle

120 °

Luminous Flux

1 lm, 1.7 lm, 3 lm

Lens Shape

Round

Dominant Wavelength

460 / 527 / 623 nm

Dimensions

6 x 5 x 2.3mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy