Cree LED4.4 V White LED 5050 SMD, CLN6A-WKW-CJ0L0153
- RS Stock No.:
- 667-5489
- Mfr. Part No.:
- CLN6A-WKW-CJ0L0153
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 667-5489
- Mfr. Part No.:
- CLN6A-WKW-CJ0L0153
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.4 V | |
| Number of Pins | 6 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 80 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 5 x 5mm | |
| Colour Temperature | 5500K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.4 V | ||
Number of Pins 6 | ||
Viewing Angle 115 ° | ||
Luminous Flux 80 lm | ||
Lens Shape Rectangle | ||
Dimensions 5 x 5mm | ||
Colour Temperature 5500K | ||
