Cree LED4 V Green LED SMD, XLamp XR-C XRCGRN-L1-0000-00M01

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-5467
Mfr. Part No.:
XRCGRN-L1-0000-00M01
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

39.8 lm

Lens Shape

Round

Dominant Wavelength

535 nm

Dimensions

9 x 7mm

Lens Colour

Clear

Series

XLamp XR-C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy