Cree3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
667-5458
Mfr. Part No.:
XPEWHT-L1-0000-00AE5
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

87.4 lm

Lens Shape

Round

Series

XLamp XP-E

Lens Colour

Clear

Dimensions

3.45 x 3.45mm

Colour Temperature

4000K