Cree LED2.5 V Amber LED SMD, XLamp XR-C XRCAMB-L1-0000-00J01
- RS Stock No.:
- 667-5455
- Mfr. Part No.:
- XRCAMB-L1-0000-00J01
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 667-5455
- Mfr. Part No.:
- XRCAMB-L1-0000-00J01
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Radiant Flux | 2000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 23.5 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 595 nm | |
| Series | XLamp XR-C | |
| Lens Colour | Clear | |
| Dimensions | 9 x 7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Radiant Flux 2000mW | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 23.5 lm | ||
Lens Shape Round | ||
Dominant Wavelength 595 nm | ||
Series XLamp XR-C | ||
Lens Colour Clear | ||
Dimensions 9 x 7mm | ||
