ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-M1N2-35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-9368
Mfr. Part No.:
LB M673-M1N2-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

45 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.095 lm

Lens Shape

Rectangle

Dominant Wavelength

471 nm

Dimensions

2.1 x 1.5mm

Lens Colour

Clear

Series

Mini TOPLED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy