Osram Opto3.1 V Blue LED SMD, Mini TOPLED LB M673-L1M2-35
- RS Stock No.:
- 665-9364
- Mfr. Part No.:
- LB M673-L1M2-35
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-9364
- Mfr. Part No.:
- LB M673-L1M2-35
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Blue | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.1 V | |
Luminous Intensity | 28 mcd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 0.06 lm | |
Lens Shape | Rectangle | |
Dominant Wavelength | 471 nm | |
Lens Colour | Clear | |
Dimensions | 2.1 x 1.5mm | |
Series | Mini TOPLED | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 28 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.06 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 471 nm | ||
Lens Colour Clear | ||
Dimensions 2.1 x 1.5mm | ||
Series Mini TOPLED | ||