ams OSRAM3.2 V Blue LED SMD, SIDELED LB A67C-Q2S1-35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
665-9349
Mfr. Part No.:
LB A67C-Q2S1-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.48 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

4.2 x 4.2mm

Lens Colour

Clear

Series

SIDELED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy