ams OSRAM2.1 V Amber LED SMD, PointLED LA P47B-S2U1-24-1
- RS Stock No.:
- 665-9289
- Mfr. Part No.:
- LA P47B-S2U1-24-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9289
- Mfr. Part No.:
- LA P47B-S2U1-24-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 560 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.2 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617 nm | |
| Lens Colour | Clear | |
| Dimensions | 2mm | |
| Series | PointLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 560 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.2 lm | ||
Lens Shape Round | ||
Dominant Wavelength 617 nm | ||
Lens Colour Clear | ||
Dimensions 2mm | ||
Series PointLED | ||
