The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON series: Surface mount (SMT) gull-wing package Variety of colour options Silicone dome High performance Power LED: 1.8mm height Meets automotive industry requirements Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Attribute
Value
LED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
15600 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
61 lm
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
7.2 x 6.2mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.