Osram Opto2 V Orange LED PLCC 2 SMD, TOPLED LO T676-S1T1-24
- RS Stock No.:
- 665-6129
- Mfr. Part No.:
- LO T676-S1T1-24
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-6129
- Mfr. Part No.:
- LO T676-S1T1-24
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Orange | |
Package Type | PLCC 2 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2 V | |
Luminous Intensity | 355 mcd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 0.76 lm | |
Lens Shape | Round | |
Dominant Wavelength | 606 nm | |
Series | TOPLED | |
Dimensions | 3.4 x 3mm | |
Lens Colour | Clear | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 355 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.76 lm | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Series TOPLED | ||
Dimensions 3.4 x 3mm | ||
Lens Colour Clear | ||