Osram Opto2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AABB-26-1
- RS Stock No.:
- 664-8399
- Mfr. Part No.:
- LY E65B-AABB-26-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-8399
- Mfr. Part No.:
- LY E65B-AABB-26-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 2.8 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Luminous Flux | 2.4 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 nm | |
| Series | Power TOPLED Lens | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 2.8 cd | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Luminous Flux 2.4 lm | ||
Lens Shape Round | ||
Dominant Wavelength 587 nm | ||
Series Power TOPLED Lens | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3mm | ||
- COO (Country of Origin):
- MY
