ams OSRAM2.2 V Yellow LED Side View SMD, SIDELED LY A67K-K2M1-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
664-8386
Mfr. Part No.:
LY A67K-K2M1-26
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Yellow

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

22.4 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.045 lm

Lens Shape

Round

Dominant Wavelength

587 nm

Lens Colour

Clear

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy