Osram Opto4.3 V White LED SMD, LUW W5AP-MYNY-5P7R
- RS Stock No.:
- 664-8235
- Mfr. Part No.:
- LUW W5AP-MYNY-5P7R
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-8235
- Mfr. Part No.:
- LUW W5AP-MYNY-5P7R
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.3 V | |
| Luminous Intensity | 80000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 390 lm | |
| Lens Shape | Round | |
| Colour Temperature | 6500K | |
| Dimensions | 8.1 x 7.1mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.3 V | ||
Luminous Intensity 80000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Luminous Flux 390 lm | ||
Lens Shape Round | ||
Colour Temperature 6500K | ||
Dimensions 8.1 x 7.1mm | ||
