ams OSRAM3.5 V Green LED PLCC 4 SMD, Power TOPLED Lens LT E63C-CADB-35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
664-8178P
Mfr. Part No.:
LT E63C-CADB-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

2.9 cd

Number of Pins

4

Viewing Angle

20 °

Luminous Flux

2.77 lm

Lens Shape

Dome

Dominant Wavelength

525 nm

Dimensions

3.4 x 3 x 3.5mm

Lens Colour

Clear

Series

Power TOPLED Lens

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy