ams OSRAM2.2 V Amber LED PLCC 4 SMD, Power TOPLED Lens LA E63B-CBEA-24-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-6338
Mfr. Part No.:
LA E63B-CBEA-24-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

4.7 cd

Number of Pins

4

Viewing Angle

30 °

Luminous Flux

3.05 lm

Lens Shape

Round

Dominant Wavelength

617 nm

Series

Power TOPLED Lens

Dimensions

3.4 x 3mm

Lens Colour

Clear