ams OSRAM3.2 V White LED Side View SMD, Micro SIDELED LW Y87C-T1U1-3K8L
- RS Stock No.:
- 654-6170
- Mfr. Part No.:
- LW Y87C-T1U1-3K8L
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 654-6170
- Mfr. Part No.:
- LW Y87C-T1U1-3K8L
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 420 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.2 lm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 6200K | |
| Series | Micro SIDELED | |
| Dimensions | 2.2 x 1.1 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 420 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.2 lm | ||
Lens Shape Rectangle | ||
Colour Temperature 6200K | ||
Series Micro SIDELED | ||
Dimensions 2.2 x 1.1 x 1.2mm | ||
